- Home ›
- All Products›
- AFMP040A
Essentra
AFMP040A
Rubber Pad - Bolt Down Base : Regular - Base Diameter : 39.9 mm (1.570 in) - Material : Nylon - Steel
Accessories Notify Me
RoHS Compliant
Description
+
Rubber Pad - Bolt Down Base : Regular - Base Diameter : 39.9 mm (1.570 in) - Material : Nylon - Steel
Search Keywords: AFMP040A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:AFMP040A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is AFMP040A RoHS compliant?
Yes, AFMP040A is RoHS compliant.
What is the lead time for AFMP040A?
The standard lead time for AFMP040A is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
10 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
25
$1.62
250
$1.31
500
$1.25
1,000
$1.20
2,500
$1.15
5,000
$1.12
7,500
$1.11
10,000 +
$1.10
Click for Quote
Log in
to unlock special pricing