- Home ›
- All Products›
- ACGE-01
ACGE-01
Essentra
Horizontal Card Guide - Overall Width 9.1 mm (0.360 in) - UL94 V-2
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Horizontal Card Guide - Overall Width 9.1 mm (0.360 in) - UL94 V-2
Search Keywords: ACGE01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:ACGE-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
100
$0.4135
500
$0.3359
1,000
$0.2587
2,500
$0.2472
5,000
$0.2332
7,500 +
$0.2268
Click for Quote
Log in
to unlock special pricing