- Home ›
- All Products›
- A9/32A
A9/32A
Essentra
Round End Caps - Standard - Blue in)side Diameter7.1 mm (0.281 in) - in)side Height 22.2 mm (0.875 in)
Accessories Notify Me
RoHS Compliant
Description
+
Round End Caps - Standard - Blue in)side Diameter7.1 mm (0.281 in) - in)side Height 22.2 mm (0.875 in)
Search Keywords: A932A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:A9/32A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
6500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6500
Order Increment:
6500
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
6,500
$0.0439
13,000
$0.0420
26,000
$0.0409
52,000
$0.0397
104,000
$0.0382
156,000
$0.0381
253,500 +
$0.0380
Click for Quote
Log in
to unlock special pricing