- Home ›
- All Products›
- A9/16A
Essentra
A9/16A
Round End Caps - Standard - Blue in)side Diameter14.3 mm (0.563 in) - in)side Height 22.2 mm (0.875 in)
Accessories Notify Me
RoHS Compliant
Description
+
Round End Caps - Standard - Blue in)side Diameter14.3 mm (0.563 in) - in)side Height 22.2 mm (0.875 in)
Search Keywords: A916A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:A9/16A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
4000
Frequently Asked Questions
Is A9/16A RoHS compliant?
Yes, A9/16A is RoHS compliant.
What is the lead time for A9/16A?
The standard lead time for A9/16A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
6 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
250
$0.1029
4,000
$0.0811
8,000
$0.0775
12,000
$0.0764
28,000
$0.0733
52,000
$0.0704
100,000
$0.0702
152,000 +
$0.0700
Click for Quote
Log in
to unlock special pricing