- Home ›
- All Products›
- A4A
Essentra
A4A
Round End Caps - Standard - Blue in)side Diameter101.3 mm (3.990 in) - in)side Height 25.4 mm (1.000 in)
Accessories Notify Me
RoHS Compliant
Description
+
Round End Caps - Standard - Blue in)side Diameter101.3 mm (3.990 in) - in)side Height 25.4 mm (1.000 in)
Search Keywords: A4A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:A4A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
200
Frequently Asked Questions
Is A4A RoHS compliant?
Yes, A4A is RoHS compliant.
What is the lead time for A4A?
The standard lead time for A4A is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
7 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
200
$1.031
400
$0.985
600
$0.983
1,000
$0.943
2,600
$0.904
5,000
$0.880
7,600
$0.869
10,000 +
$0.866
Click for Quote
Log in
to unlock special pricing