- Home ›
- All Products›
- A1W/RA
A1W/RA
Essentra
Round End Caps - Standard - Blue in)side Diameter25.4 mm (1.000 in) - in)side Height 19.1 mm (0.750 in)
Accessories Notify Me
RoHS Compliant
Description
+
Round End Caps - Standard - Blue in)side Diameter25.4 mm (1.000 in) - in)side Height 19.1 mm (0.750 in)
Search Keywords: A1WRA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:A1W/RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
3500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
250
$0.1331
3,500
$0.1048
7,000
$0.1003
10,500
$0.0989
28,000
$0.0948
52,500
$0.0911
101,500
$0.0908
150,500 +
$0.0899
Click for Quote
Log in
to unlock special pricing