- Home ›
- All Products›
- A1/2BA
A1/2BA
Essentra
Round End Caps - Standard - Blue in)side Diameter11.9 mm (0.470 in) - in)side Height 22.2 mm (0.875 in)
Accessories Notify Me
RoHS Compliant
Description
+
Round End Caps - Standard - Blue in)side Diameter11.9 mm (0.470 in) - in)side Height 22.2 mm (0.875 in)
Search Keywords: A12BA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:A1/2BA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5,000
$0.0568
10,000
$0.0543
25,000
$0.0528
50,000
$0.0514
100,000
$0.0493
150,000
$0.0492
250,000 +
$0.0491
Click for Quote
Log in
to unlock special pricing