- Home ›
- All Products›
- 900557
900557
Essentra
Metric Threaded O-Ring Plug 55.0 mm (2.165 in) Compatible Thread Sizes - M48 x 2.0 Threaded
Accessories Notify Me
RoHS Compliant
Description
+
Metric Threaded O-Ring Plug 55.0 mm (2.165 in) Compatible Thread Sizes - M48 x 2.0 Threaded
Search Keywords: 900557
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900557
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
100
$1.67
300
$1.59
500
$1.54
1,000
$1.46
2,500
$1.42
5,000
$1.38
7,500
$1.37
10,000 +
$1.36
Click for Quote
Log in
to unlock special pricing