- Home ›
- All Products›
- 900556
Essentra
900556
Metric Threaded O-Ring Plug 52.0 mm (2.047 in) Compatible Thread Sizes - M45 x 2.0 Threaded
Accessories Notify Me
RoHS Compliant
Description
+
Metric Threaded O-Ring Plug 52.0 mm (2.047 in) Compatible Thread Sizes - M45 x 2.0 Threaded
Search Keywords: 900556
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900556
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:CN
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 900556 RoHS compliant?
Yes, 900556 is RoHS compliant.
What is the lead time for 900556?
The standard lead time for 900556 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
100
$1.58
300
$1.51
500
$1.47
1,000
$1.39
2,500
$1.35
5,000
$1.32
7,500
$1.31
10,000 +
$1.30
Click for Quote
Log in
to unlock special pricing