- Home ›
- All Products›
- 900555
900555
Essentra
Metric Threaded O-Ring Plug 50.0 mm (1.969 in) Compatible Thread Sizes - M42 x 2.0 Threaded
Accessories Notify Me
RoHS Compliant
Description
+
Metric Threaded O-Ring Plug 50.0 mm (1.969 in) Compatible Thread Sizes - M42 x 2.0 Threaded
Search Keywords: 900555
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900555
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
100
$1.52
300
$1.40
500
$1.39
1,000
$1.34
2,500
$1.29
5,000
$1.25
7,500
$1.24
10,000 +
$1.23
Click for Quote
Log in
to unlock special pricing