- Home ›
- All Products›
- 900553
Essentra
900553
Metric Threaded O-Ring Plug 40.0 mm (1.575 in) Compatible Thread Sizes - M33 x 2.0 Threaded
Accessories Notify Me
RoHS Compliant
Description
+
Metric Threaded O-Ring Plug 40.0 mm (1.575 in) Compatible Thread Sizes - M33 x 2.0 Threaded
Search Keywords: 900553
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900553
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:CN
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is 900553 RoHS compliant?
Yes, 900553 is RoHS compliant.
What is the lead time for 900553?
The standard lead time for 900553 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
250
$1.159
500
$1.107
1,000
$1.059
2,500
$1.016
5,000
$0.989
7,500
$0.976
10,000
$0.973
15,000 +
$0.951
Click for Quote
Log in
to unlock special pricing