- Home ›
- All Products›
- 900547
Essentra
900547
Metric Threaded O-Ring Plug 38.0 mm (1.496 in) Compatible Thread Sizes - M30 x 1.5 Threaded
Accessories Notify Me
RoHS Compliant
Description
+
Metric Threaded O-Ring Plug 38.0 mm (1.496 in) Compatible Thread Sizes - M30 x 1.5 Threaded
Search Keywords: 900547
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900547
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:CN
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is 900547 RoHS compliant?
Yes, 900547 is RoHS compliant.
What is the lead time for 900547?
The standard lead time for 900547 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
250
$0.833
500
$0.796
1,000
$0.762
2,500
$0.731
5,000
$0.711
7,500
$0.709
10,000
$0.702
15,000 +
$0.700
Click for Quote
Log in
to unlock special pricing