- Home ›
- All Products›
- 900545
900545
Essentra
Metric Threaded O-Ring Plug 30.0 mm (1.181 in) Compatible Thread Sizes - M24 x 1.5 Threaded
Accessories Notify Me
RoHS Compliant
Description
+
Metric Threaded O-Ring Plug 30.0 mm (1.181 in) Compatible Thread Sizes - M24 x 1.5 Threaded
Search Keywords: 900545
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900545
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$0.744
500
$0.743
1,000
$0.711
2,500
$0.653
5,000
$0.651
7,500
$0.635
10,000
$0.634
15,000 +
$0.627
Click for Quote
Log in
to unlock special pricing