- Home ›
- All Products›
- 900544
Essentra
900544
Metric Threaded O-Ring Plug 28.0 mm (1.102 in) Compatible Thread Sizes - M22 x 1.5 Threaded
Accessories Notify Me
RoHS Compliant
Description
+
Metric Threaded O-Ring Plug 28.0 mm (1.102 in) Compatible Thread Sizes - M22 x 1.5 Threaded
Search Keywords: 900544
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900544
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:CN
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is 900544 RoHS compliant?
Yes, 900544 is RoHS compliant.
What is the lead time for 900544?
The standard lead time for 900544 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
250
$0.753
500
$0.751
1,000
$0.719
2,500
$0.660
5,000
$0.658
7,500
$0.643
10,000
$0.641
15,000 +
$0.634
Click for Quote
Log in
to unlock special pricing