- Home ›
- All Products›
- 900542
Essentra
900542
Metric Threaded O-Ring Plug 24.0 mm (0.945 in) Compatible Thread Sizes - M18 x 1.5 Threaded
Accessories Notify Me
RoHS Compliant
Description
+
Metric Threaded O-Ring Plug 24.0 mm (0.945 in) Compatible Thread Sizes - M18 x 1.5 Threaded
Search Keywords: 900542
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900542
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:CN
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 900542 RoHS compliant?
Yes, 900542 is RoHS compliant.
What is the lead time for 900542?
The standard lead time for 900542 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
50
$0.890
250
$0.723
500
$0.721
1,000
$0.691
2,500
$0.634
5,000
$0.633
7,500
$0.617
10,000 +
$0.616
Click for Quote
Log in
to unlock special pricing