- Home ›
- All Products›
- 900541
900541
Essentra
Metric Threaded O-Ring Plug 24.0 mm (0.945 in) Compatible Thread Sizes - M16 x 1.5 Threaded
Accessories Notify Me
RoHS Compliant
Description
+
Metric Threaded O-Ring Plug 24.0 mm (0.945 in) Compatible Thread Sizes - M16 x 1.5 Threaded
Search Keywords: 900541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900541
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
50
$0.811
250
$0.659
500
$0.657
1,000
$0.629
2,500
$0.578
5,000
$0.576
7,500
$0.562
10,000 +
$0.561
Click for Quote
Log in
to unlock special pricing