- Home ›
- All Products›
- 900540
900540
Essentra
Metric Threaded O-Ring Plug 22.0 mm (0.866 in) Compatible Thread Sizes - M14 x 1.5 Threaded
Accessories Notify Me
RoHS Compliant
Description
+
Metric Threaded O-Ring Plug 22.0 mm (0.866 in) Compatible Thread Sizes - M14 x 1.5 Threaded
Search Keywords: 900540
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900540
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
500
$0.610
1,000
$0.583
2,500
$0.550
5,000
$0.535
7,500
$0.521
10,000
$0.519
15,000
$0.514
25,000 +
$0.513
Click for Quote
Log in
to unlock special pricing