- Home ›
- All Products›
- 900538
900538
Essentra
Metric Threaded O-Ring Plug 14.5 mm (0.571 in) Compatible Thread Sizes - M10 x 1.5 Threaded
Accessories Notify Me
RoHS Compliant
Description
+
Metric Threaded O-Ring Plug 14.5 mm (0.571 in) Compatible Thread Sizes - M10 x 1.5 Threaded
Search Keywords: 900538
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900538
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
500
$0.5046
1,000
$0.4820
2,500
$0.4548
5,000
$0.4424
7,500
$0.4412
10,000
$0.4306
15,000
$0.4295
25,000 +
$0.4249
Click for Quote
Log in
to unlock special pricing