- Home ›
- All Products›
- 900535
900535
Essentra
Metric Threaded O-Ring Plug 12.5 mm (0.492 in) Compatible Thread Sizes - M8 x 1 Threaded
Accessories Notify Me
RoHS Compliant
Description
+
Metric Threaded O-Ring Plug 12.5 mm (0.492 in) Compatible Thread Sizes - M8 x 1 Threaded
Search Keywords: 900535
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900535
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
500
$0.4847
1,000
$0.4630
2,500
$0.4369
5,000
$0.4249
7,500
$0.4239
10,000
$0.4136
15,000
$0.4126
25,000 +
$0.4082
Click for Quote
Log in
to unlock special pricing