- Home ›
- All Products›
- 900528
900528
Essentra
Mining Safety Approved Hose Protection Sleeve Compatible Hose Diameter - 93 mm (3.661 in) Flat Width - 150.1 mm (5.908 in) Nyl ...
Accessories Notify Me
RoHS Compliant
Description
+
Mining Safety Approved Hose Protection Sleeve Compatible Hose Diameter - 93 mm (3.661 in) Flat Width - 150.1 mm (5.908 in) Nylon
Search Keywords: 900528
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900528
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$1,530.54
3
$1,489.73
5 +
$1,451.04
Click for Quote
Log in
to unlock special pricing