- Home ›
- All Products›
- 900524
900524
Essentra
Mining Safety Approved Hose Protection Sleeve Compatible Hose Diameter - 66.5 mm (2.618 in) Flat Width - 108.4 mm (4.268 in) N ...
Accessories Notify Me
RoHS Compliant
Description
+
Mining Safety Approved Hose Protection Sleeve Compatible Hose Diameter - 66.5 mm (2.618 in) Flat Width - 108.4 mm (4.268 in) Nylon
Search Keywords: 900524
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900524
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$1,126.10
3
$1,110.68
5 +
$1,081.06
Click for Quote
Log in
to unlock special pricing