- Home ›
- All Products›
- 900522
900522
Essentra
Mining Safety Approved Hose Protection Sleeve Compatible Hose Diameter - 59.9 mm (2.358 in) Flat Width - 96.2 mm (3.788 in) Ny ...
Accessories Notify Me
RoHS Compliant
Description
+
Mining Safety Approved Hose Protection Sleeve Compatible Hose Diameter - 59.9 mm (2.358 in) Flat Width - 96.2 mm (3.788 in) Nylon
Search Keywords: 900522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900522
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$1,029.02
3
$1,014.93
5 +
$987.86
Click for Quote
Log in
to unlock special pricing