- Home ›
- All Products›
- 900520
900520
Essentra
Mining Safety Approved Hose Protection Sleeve Compatible Hose Diameter - 55.1 mm (2.169 in) Flat Width - 87.2 mm (3.434 in) Ny ...
Accessories Notify Me
RoHS Compliant
Description
+
Mining Safety Approved Hose Protection Sleeve Compatible Hose Diameter - 55.1 mm (2.169 in) Flat Width - 87.2 mm (3.434 in) Nylon
Search Keywords: 900520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900520
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$954.30
3
$939.98
5 +
$916.13
Click for Quote
Log in
to unlock special pricing