- Home ›
- All Products›
- 900518
Essentra
900518
Mining Safety Approved Hose Protection Sleeve Compatible Hose Diameter - 47 mm (1.850 in) Flat Width - 77 mm (3.031 in) Nylon
Accessories Notify Me
RoHS Compliant
Description
+
Mining Safety Approved Hose Protection Sleeve Compatible Hose Diameter - 47 mm (1.850 in) Flat Width - 77 mm (3.031 in) Nylon
Search Keywords: 900518
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900518
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5909002000
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 900518 RoHS compliant?
Yes, 900518 is RoHS compliant.
What is the lead time for 900518?
The standard lead time for 900518 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$837.43
3
$825.96
5 +
$803.93
Click for Quote
Log in
to unlock special pricing