- Home ›
- All Products›
- 900514
Essentra
900514
Mining Safety Approved Hose Protection Sleeve Compatible Hose Diameter - 39.9 mm (1.570 in) Flat Width - 66 mm (2.600 in) Nylo ...
Accessories Notify Me
RoHS Compliant
Description
+
Mining Safety Approved Hose Protection Sleeve Compatible Hose Diameter - 39.9 mm (1.570 in) Flat Width - 66 mm (2.600 in) Nylon
Search Keywords: 900514
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900514
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5909002000
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 900514 RoHS compliant?
Yes, 900514 is RoHS compliant.
What is the lead time for 900514?
The standard lead time for 900514 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$704.63
3
$694.98
5 +
$676.45
Click for Quote
Log in
to unlock special pricing