- Home ›
- All Products›
- 900512
900512
Essentra
Mining Safety Approved Hose Protection Sleeve Compatible Hose Diameter - 36.1 mm (1.421 in) Flat Width - 62.7 mm (2.468 in) Ny ...
Accessories Notify Me
RoHS Compliant
Description
+
Mining Safety Approved Hose Protection Sleeve Compatible Hose Diameter - 36.1 mm (1.421 in) Flat Width - 62.7 mm (2.468 in) Nylon
Search Keywords: 900512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900512
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5909002000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$673.77
3
$655.31
5 +
$653.68
Click for Quote
Log in
to unlock special pricing