- Home ›
- All Products›
- 900506
900506
Essentra
Mining Safety Approved Hose Protection Sleeve Compatible Hose Diameter - 24.9 mm (0.980 in) Flat Width - 43.9 mm (1.728 in) Ny ...
Accessories Notify Me
RoHS Compliant
Description
+
Mining Safety Approved Hose Protection Sleeve Compatible Hose Diameter - 24.9 mm (0.980 in) Flat Width - 43.9 mm (1.728 in) Nylon
Search Keywords: 900506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900506
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$473.24
3
$460.27
5 +
$459.12
Click for Quote
Log in
to unlock special pricing