- Home ›
- All Products›
- 900500
900500
Essentra
Mining Safety Approved Hose Protection Sleeve Compatible Hose Diameter - 17.3 mm (0.680 in) Flat Width - 33 mm (1.300 in) Nylo ...
Accessories Notify Me
RoHS Compliant
Description
+
Mining Safety Approved Hose Protection Sleeve Compatible Hose Diameter - 17.3 mm (0.680 in) Flat Width - 33 mm (1.300 in) Nylon
Search Keywords: 900500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5909002000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
1
$378.20
3
$372.94
5 +
$367.83
Click for Quote
Log in
to unlock special pricing