- Home ›
- All Products›
- 900485
Essentra
900485
Braided Cable Sleeves Nominal in)side Diameter - 76.0 mm (2.992 in) Compatible Cable Diameter Range - 64.0 - 120.0 mm (2.52 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 76.0 mm (2.992 in) Compatible Cable Diameter Range - 64.0 - 120.0 mm (2.52 - 4.724 in) Roll Length - 15.2 m (49.869 ft) Black
Search Keywords: 900485
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900485
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5909002000
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 900485 RoHS compliant?
Yes, 900485 is RoHS compliant.
What is the lead time for 900485?
The standard lead time for 900485 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$143.18
5
$132.49
10
$120.50
20
$115.55
50
$112.47
100 +
$110.99
Click for Quote
Log in
to unlock special pricing