- Home ›
- All Products›
- 900474
900474
Essentra
Braided Cable Sleeves Nominal in)side Diameter - 76.0 mm (2.992 in) Compatible Cable Diameter Range - 64.0 - 120.0 mm (2.52 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 76.0 mm (2.992 in) Compatible Cable Diameter Range - 64.0 - 120.0 mm (2.52 - 4.724 in) Roll Length - 15.2 m (49.869 ft) Black
Search Keywords: 900474
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900474
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$141.29
5
$130.75
10
$125.14
20
$120.00
50
$116.80
100 +
$115.26
Click for Quote
Log in
to unlock special pricing