- Home ›
- All Products›
- 900473
900473
Essentra
Braided Cable Sleeves Nominal in)side Diameter - 64.0 mm (2.52 in) Compatible Cable Diameter Range - 45.0 - 105.0 mm (1.772 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 64.0 mm (2.52 in) Compatible Cable Diameter Range - 45.0 - 105.0 mm (1.772 - 4.134 in) Roll Length - 15.2 m (49.869 ft) Black
Search Keywords: 900473
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900473
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$132.58
5
$122.69
10
$117.43
20
$112.60
50
$109.60
100 +
$108.16
Click for Quote
Log in
to unlock special pricing