- Home ›
- All Products›
- 900472
900472
Essentra
Braided Cable Sleeves Nominal in)side Diameter - 50.0 mm (1.969 in) Compatible Cable Diameter Range - 40.0 - 80.0 mm (1.575 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 50.0 mm (1.969 in) Compatible Cable Diameter Range - 40.0 - 80.0 mm (1.575 - 3.15 in) Roll Length - 15.2 m (49.869 ft) Black
Search Keywords: 900472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900472
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$94.84
5
$87.76
10
$85.22
20
$80.55
50
$78.40
100 +
$77.37
Click for Quote
Log in
to unlock special pricing