- Home ›
- All Products›
- 900471
Essentra
900471
Braided Cable Sleeves Nominal in)side Diameter - 45.0 mm (1.772 in) Compatible Cable Diameter Range - 35.0 - 75.0 mm (1.378 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 45.0 mm (1.772 in) Compatible Cable Diameter Range - 35.0 - 75.0 mm (1.378 - 2.953 in) Roll Length - 15.2 m (49.869 ft) Black
Search Keywords: 900471
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900471
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5909002000
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 900471 RoHS compliant?
Yes, 900471 is RoHS compliant.
What is the lead time for 900471?
The standard lead time for 900471 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$94.77
5
$87.70
10
$73.41
20
$69.38
50
$67.53
100 +
$66.64
Click for Quote
Log in
to unlock special pricing