- Home ›
- All Products›
- 900470
900470
Essentra
Braided Cable Sleeves Nominal in)side Diameter - 38.0 mm (1.496 in) Compatible Cable Diameter Range - 30.0 - 60.0 mm (1.181 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 38.0 mm (1.496 in) Compatible Cable Diameter Range - 30.0 - 60.0 mm (1.181 - 2.362 in) Roll Length - 15.2 m (49.869 ft) Black
Search Keywords: 900470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900470
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$72.76
5
$64.92
10
$62.98
25
$57.81
50
$57.66
100
$56.27
250 +
$54.10
Click for Quote
Log in
to unlock special pricing