- Home ›
- All Products›
- 900469
900469
Essentra
Braided Cable Sleeves Nominal in)side Diameter - 32.0 mm (1.26 in) Compatible Cable Diameter Range - 20.0 - 50.0 mm (0.787 - 1 ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 32.0 mm (1.26 in) Compatible Cable Diameter Range - 20.0 - 50.0 mm (0.787 - 1.969 in) Roll Length - 15.2 m (49.869 ft) Black
Search Keywords: 900469
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900469
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$54.65
5
$48.77
10
$47.31
25
$45.29
50
$43.42
100
$42.27
250 +
$41.71
Click for Quote
Log in
to unlock special pricing