- Home ›
- All Products›
- 900465
900465
Essentra
Braided Cable Sleeves Nominal in)side Diameter - 12.0 mm (0.472 in) Compatible Cable Diameter Range - 8.0 - 24.0 mm (0.315 - 0 ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 12.0 mm (0.472 in) Compatible Cable Diameter Range - 8.0 - 24.0 mm (0.315 - 0.945 in) Roll Length - 30.5 m (100.066 ft) Black
Search Keywords: 900465
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900465
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$36.38
5
$32.46
10
$32.38
25
$30.58
50
$28.90
100
$28.83
250 +
$27.76
Click for Quote
Log in
to unlock special pricing