- Home ›
- All Products›
- 900463
900463
Essentra
Braided Cable Sleeves Nominal in)side Diameter - 8.0 mm (0.315 in) Compatible Cable Diameter Range - 5.0 - 16.0 mm (0.197 - 0. ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 8.0 mm (0.315 in) Compatible Cable Diameter Range - 5.0 - 16.0 mm (0.197 - 0.63 in) Roll Length - 30.5 m (100.066 ft) Black
Search Keywords: 900463
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900463
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$23.62
5
$22.10
10
$21.08
25
$20.45
50
$19.85
100
$18.77
250 +
$18.27
Click for Quote
Log in
to unlock special pricing