- Home ›
- All Products›
- 900459
Essentra
900459
Braided Cable Sleeves Nominal in)side Diameter - 38.0 mm (1.496 in) Compatible Cable Diameter Range - 18.0 - 40.0 mm (0.709 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 38.0 mm (1.496 in) Compatible Cable Diameter Range - 18.0 - 40.0 mm (0.709 - 1.575 in) Roll Length - 15.2 m (49.869 ft) Black
Search Keywords: 900459
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900459
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5909002000
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 900459 RoHS compliant?
Yes, 900459 is RoHS compliant.
What is the lead time for 900459?
The standard lead time for 900459 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
1
$143.66
5
$139.67
10
$132.65
20
$130.84
50
$127.35
100 +
$125.67
Click for Quote
Log in
to unlock special pricing