- Home ›
- All Products›
- 900458
900458
Essentra
Braided Cable Sleeves Nominal in)side Diameter - 32.0 mm (1.26 in) Compatible Cable Diameter Range - 14.0 - 33.0 mm (0.551 - 1 ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 32.0 mm (1.26 in) Compatible Cable Diameter Range - 14.0 - 33.0 mm (0.551 - 1.299 in) Roll Length - 15.2 m (49.869 ft) Black
Search Keywords: 900458
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900458
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$134.35
5
$124.33
10
$119.00
20
$114.11
50
$111.07
100 +
$109.60
Click for Quote
Log in
to unlock special pricing