- Home ›
- All Products›
- 900456
900456
Essentra
Braided Cable Sleeves Nominal in)side Diameter - 19.0 mm (0.748 in) Compatible Cable Diameter Range - 7.0 - 20.0 mm (0.276 - 0 ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 19.0 mm (0.748 in) Compatible Cable Diameter Range - 7.0 - 20.0 mm (0.276 - 0.787 in) Roll Length - 30.5 m (100.066 ft) Black
Search Keywords: 900456
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900456
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$150.43
5
$146.25
10
$144.25
20
$143.89
50
$138.55
100 +
$135.00
Click for Quote
Log in
to unlock special pricing