- Home ›
- All Products›
- 900455
900455
Essentra
Braided Cable Sleeves Nominal in)side Diameter - 16.0 mm (0.63 in) Compatible Cable Diameter Range - 5.0 - 17.0 mm (0.197 - 0. ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 16.0 mm (0.63 in) Compatible Cable Diameter Range - 5.0 - 17.0 mm (0.197 - 0.669 in) Roll Length - 30.5 m (100.066 ft) Black
Search Keywords: 900455
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900455
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$147.00
5
$142.92
10
$140.96
20
$140.61
50
$135.39
100 +
$131.92
Click for Quote
Log in
to unlock special pricing