- Home ›
- All Products›
- 900454
900454
Essentra
Braided Cable Sleeves Nominal in)side Diameter - 13.0 mm (0.512 in) Compatible Cable Diameter Range - 3.2 - 14.0 mm (0.126 - 0 ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 13.0 mm (0.512 in) Compatible Cable Diameter Range - 3.2 - 14.0 mm (0.126 - 0.551 in) Roll Length - 30.5 m (100.066 ft) Black
Search Keywords: 900454
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900454
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$130.32
5
$120.60
10
$115.43
20
$110.68
50
$107.73
100 +
$106.32
Click for Quote
Log in
to unlock special pricing