- Home ›
- All Products›
- 900452
Essentra
900452
Braided Cable Sleeves Nominal in)side Diameter - 6.0 mm (0.236 in) Compatible Cable Diameter Range - 1.0 - 7.0 mm (0.039 - 0.2 ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 6.0 mm (0.236 in) Compatible Cable Diameter Range - 1.0 - 7.0 mm (0.039 - 0.276 in) Roll Length - 30.5 m (100.066 ft) Black
Search Keywords: 900452
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900452
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5909002000
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 900452 RoHS compliant?
Yes, 900452 is RoHS compliant.
What is the lead time for 900452?
The standard lead time for 900452 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$120.58
5
$111.58
10
$103.01
20
$97.37
50
$94.77
100 +
$93.53
Click for Quote
Log in
to unlock special pricing