- Home ›
- All Products›
- 900433
Essentra
900433
Braided Cable Sleeves Nominal in)side Diameter - 25.0 mm (0.984 in) Compatible Cable Diameter Range - 18.0 - 35.0 mm (0.709 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 25.0 mm (0.984 in) Compatible Cable Diameter Range - 18.0 - 35.0 mm (0.709 - 1.378 in) Roll Length - 15.2 m (49.869 ft) Black
Search Keywords: 900433
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900433
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5909002000
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 900433 RoHS compliant?
Yes, 900433 is RoHS compliant.
What is the lead time for 900433?
The standard lead time for 900433 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$39.40
5
$35.15
10
$33.37
25
$31.43
50
$29.71
100
$29.64
250 +
$28.54
Click for Quote
Log in
to unlock special pricing