- Home ›
- All Products›
- 900432
900432
Essentra
Braided Cable Sleeves Nominal in)side Diameter - 19.0 mm (0.748 in) Compatible Cable Diameter Range - 14.0 - 30.0 mm (0.551 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 19.0 mm (0.748 in) Compatible Cable Diameter Range - 14.0 - 30.0 mm (0.551 - 1.181 in) Roll Length - 15.2 m (49.869 ft) Black
Search Keywords: 900432
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900432
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$29.83
5
$27.90
10
$26.62
25
$25.82
50
$24.71
100
$23.70
250 +
$23.07
Click for Quote
Log in
to unlock special pricing