- Home ›
- All Products›
- 900431
900431
Essentra
Braided Cable Sleeves Nominal in)side Diameter - 16.0 mm (0.63 in) Compatible Cable Diameter Range - 10.0 - 27.0 mm (0.394 - 1 ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 16.0 mm (0.63 in) Compatible Cable Diameter Range - 10.0 - 27.0 mm (0.394 - 1.063 in) Roll Length - 30.5 m (100.066 ft) Black
Search Keywords: 900431
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900431
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$50.00
5
$44.62
10
$43.28
25
$42.03
50
$39.73
100
$38.67
250 +
$38.16
Click for Quote
Log in
to unlock special pricing