- Home ›
- All Products›
- 900430
Essentra
900430
Braided Cable Sleeves Nominal in)side Diameter - 12.0 mm (0.472 in) Compatible Cable Diameter Range - 8.0 - 24.0 mm (0.315 - 0 ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 12.0 mm (0.472 in) Compatible Cable Diameter Range - 8.0 - 24.0 mm (0.315 - 0.945 in) Roll Length - 30.5 m (100.066 ft) Black
Search Keywords: 900430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900430
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5909002000
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 900430 RoHS compliant?
Yes, 900430 is RoHS compliant.
What is the lead time for 900430?
The standard lead time for 900430 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$36.86
5
$32.89
10
$31.26
25
$29.45
50
$27.84
100
$27.77
250 +
$26.74
Click for Quote
Log in
to unlock special pricing