- Home ›
- All Products›
- 900427
900427
Essentra
Braided Cable Sleeves Nominal in)side Diameter - 6.0 mm (0.236 in) Compatible Cable Diameter Range - 3.0 - 9.0 mm (0.118 - 0.3 ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 6.0 mm (0.236 in) Compatible Cable Diameter Range - 3.0 - 9.0 mm (0.118 - 0.354 in) Roll Length - 60.9 m (199.803 ft) Black
Search Keywords: 900427
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900427
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$37.93
5
$33.85
10
$33.34
25
$31.88
50
$30.14
100
$29.68
250 +
$28.95
Click for Quote
Log in
to unlock special pricing