- Home ›
- All Products›
- 900417
Essentra
900417
Braided Cable Sleeves Nominal in)side Diameter - 38 mm (1.496 in) Compatible Cable Diameter Range - 18 - 40 mm (0.709 - 1.574 ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 38 mm (1.496 in) Compatible Cable Diameter Range - 18 - 40 mm (0.709 - 1.574 in) Black
Search Keywords: 900417
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900417
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5909002000
-
COO:CN
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 900417 RoHS compliant?
Yes, 900417 is RoHS compliant.
What is the lead time for 900417?
The standard lead time for 900417 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$209.10
5
$203.29
10
$180.45
20
$175.64
50
$173.33
100 +
$168.88
Click for Quote
Log in
to unlock special pricing