- Home ›
- All Products›
- 900416
900416
Essentra
Braided Cable Sleeves Nominal in)side Diameter - 25 mm (0.984 in) Compatible Cable Diameter Range - 10 - 26 mm (0.394 - 1.023 ...
Accessories Notify Me
RoHS Compliant
Description
+
Braided Cable Sleeves Nominal in)side Diameter - 25 mm (0.984 in) Compatible Cable Diameter Range - 10 - 26 mm (0.394 - 1.023 in) Black
Search Keywords: 900416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:900416
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$153.06
5
$141.64
10
$135.57
20
$130.00
50
$126.53
100 +
$124.87
Click for Quote
Log in
to unlock special pricing